Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SLG7NT4082VTR
SLG7NT4082VTR
Extended
* Images are for reference only
SLG7NT4082VTR
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
SLG7NT4082VTR
JLCPCB Part #
C2678628
Package
DFN-12-EP(2.5x2.5)
Description
-40℃~+85℃ 20mA 3 3V~3.6V DFN-12-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageDFN-12-EP(2.5x2.5)
Number of Channels3
Voltage - Input(DC)3V~3.6V
Output Current20mA
FeaturesHigh voltage fast start
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SLG7NT4082VTR
SLG7NT4082VTR

* Images are for reference only

SLG7NT4082VTR

Extended
Manufacturer

RENESAS

MFR.Part #
SLG7NT4082VTR
JLCPCB Part #
C2678628
Package
DFN-12-EP(2.5x2.5)
Description
-40℃~+85℃ 20mA 3 3V~3.6V DFN-12-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG7NT4082VTR

* Images are for reference only

SLG7NT4082VTR
Extended
Manufacturer

RENESAS

MFR.Part #
SLG7NT4082VTR
JLCPCB Part #
C2678628
Package
DFN-12-EP(2.5x2.5)
Description
-40℃~+85℃ 20mA 3 3V~3.6V DFN-12-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG7NT4082VTR Specifications

SLG7NT4082VTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageDFN-12-EP(2.5x2.5)
Number of Channels3
Voltage - Input(DC)3V~3.6V
Output Current20mA
FeaturesHigh voltage fast start
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG7NT4082VTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLG7NT4082VTR Documents

SLG7NT4082VTR datasheets or manufacturer documentation.

Datasheet: SLG7NT4082VTR Datasheet (PDF)

SLG7NT4082VTR Schematic Symbol & PCB Footprint

The SLG7NT4082VTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.