


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-252(DPAK) | |
| Type | DC-DC、AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 7V~400V | |
| Output Current | 40mA | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 400V | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AL5890-40D-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-252(DPAK) | |
| Type | DC-DC、AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 7V~400V | |
| Output Current | 40mA | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 400V | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AL5890-40D-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AL5890-40D-13 datasheets or manufacturer documentation.
Datasheet: AL5890-40D-13 Datasheet (PDF)
The AL5890-40D-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.