Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XDPL8105XUMA1
XDPL8105XUMA1 - 1
XDPL8105XUMA1 - 2
XDPL8105XUMA1 - 3
Extended1/3
* Images are for reference only
XDPL8105XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XDPL8105XUMA1
JLCPCB Part #
C2678583
Package
SOIC-8-150mil
Description
-40℃~+85℃ 1 180kHz 880mA AC-DC Analog、PWM Flyback SOIC-8-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-150mil
TypeAC-DC
Number of Channels1
Frequency - Switching180kHz
Output Current880mA
DimmingAnalog、PWM
TopologyFlyback
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XDPL8105XUMA1
XDPL8105XUMA1

* Images are for reference only

XDPL8105XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPL8105XUMA1
JLCPCB Part #
C2678583
Package
SOIC-8-150mil
Description
-40℃~+85℃ 1 180kHz 880mA AC-DC Analog、PWM Flyback SOIC-8-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPL8105XUMA1

* Images are for reference only

XDPL8105XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPL8105XUMA1
JLCPCB Part #
C2678583
Package
SOIC-8-150mil
Description
-40℃~+85℃ 1 180kHz 880mA AC-DC Analog、PWM Flyback SOIC-8-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPL8105XUMA1 Specifications

XDPL8105XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-150mil
TypeAC-DC
Number of Channels1
Frequency - Switching180kHz
Output Current880mA
DimmingAnalog、PWM
TopologyFlyback
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPL8105XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDPL8105XUMA1 Documents

XDPL8105XUMA1 datasheets or manufacturer documentation.

Datasheet: XDPL8105XUMA1 Datasheet (PDF)

XDPL8105XUMA1 Schematic Symbol & PCB Footprint

The XDPL8105XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.