Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9956BTWY
PCA9956BTWY - 1
PCA9956BTWY - 2
PCA9956BTWY - 3
Extended1/3
* Images are for reference only
PCA9956BTWY
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
PCA9956BTWY
JLCPCB Part #
C2678558
Package
TSSOP-38-EP
Description
-40℃~+85℃ 24 31.25kHz 3V~5.5V 4% 57mA Analog、PWM DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection TSSOP-38-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageTSSOP-38-EP
Constant Current Accuracy4%
TypeDC-DC
Number of Channels24
Frequency - Switching31.25kHz
Voltage - Input(DC)3V~5.5V
Output Current57mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9956BTWY
PCA9956BTWY

* Images are for reference only

PCA9956BTWY

Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9956BTWY
JLCPCB Part #
C2678558
Package
TSSOP-38-EP
Description
-40℃~+85℃ 24 31.25kHz 3V~5.5V 4% 57mA Analog、PWM DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection TSSOP-38-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9956BTWY

* Images are for reference only

PCA9956BTWY
Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9956BTWY
JLCPCB Part #
C2678558
Package
TSSOP-38-EP
Description
-40℃~+85℃ 24 31.25kHz 3V~5.5V 4% 57mA Analog、PWM DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection TSSOP-38-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9956BTWY Specifications

PCA9956BTWY technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageTSSOP-38-EP
Constant Current Accuracy4%
TypeDC-DC
Number of Channels24
Frequency - Switching31.25kHz
Voltage - Input(DC)3V~5.5V
Output Current57mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9956BTWY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCA9956BTWY Documents

PCA9956BTWY datasheets or manufacturer documentation.

Datasheet: PCA9956BTWY Datasheet (PDF)

PCA9956BTWY Schematic Symbol & PCB Footprint

The PCA9956BTWY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information