Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59401RHBR
TLC59401RHBR - 1
TLC59401RHBR - 2
TLC59401RHBR - 3
Extended1/3
* Images are for reference only
TLC59401RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC59401RHBR
JLCPCB Part #
C2678556
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 120mA 16 17V 30MHz 3V~5.5V 4% Built-in Over-Temperature Protection (OTP) PWM VQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Constant Current Accuracy4%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current120mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage17V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59401RHBR
TLC59401RHBR

* Images are for reference only

TLC59401RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59401RHBR
JLCPCB Part #
C2678556
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 120mA 16 17V 30MHz 3V~5.5V 4% Built-in Over-Temperature Protection (OTP) PWM VQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59401RHBR

* Images are for reference only

TLC59401RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59401RHBR
JLCPCB Part #
C2678556
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 120mA 16 17V 30MHz 3V~5.5V 4% Built-in Over-Temperature Protection (OTP) PWM VQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59401RHBR Specifications

TLC59401RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Constant Current Accuracy4%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current120mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage17V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59401RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC59401RHBR Documents

TLC59401RHBR datasheets or manufacturer documentation.

Datasheet: TLC59401RHBR Datasheet (PDF)

TLC59401RHBR Schematic Symbol & PCB Footprint

The TLC59401RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.