Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STP08CP05TTR
STP08CP05TTR - 1
STP08CP05TTR - 2
STP08CP05TTR - 3
STP08CP05TTR - 4
Extended1/4
* Images are for reference only
STP08CP05TTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STP08CP05TTR
JLCPCB Part #
C2678539
Package
TSSOP-16
Description
-40℃~+125℃ 100mA 20V 3% 30MHz 3V~5.5V 8 Built-in Over-Temperature Protection (OTP) PWM TSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16
Constant Current Accuracy3%
Number of Channels8
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage20V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STP08CP05TTR
STP08CP05TTR

* Images are for reference only

STP08CP05TTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STP08CP05TTR
JLCPCB Part #
C2678539
Package
TSSOP-16
Description
-40℃~+125℃ 100mA 20V 3% 30MHz 3V~5.5V 8 Built-in Over-Temperature Protection (OTP) PWM TSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP08CP05TTR

* Images are for reference only

STP08CP05TTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STP08CP05TTR
JLCPCB Part #
C2678539
Package
TSSOP-16
Description
-40℃~+125℃ 100mA 20V 3% 30MHz 3V~5.5V 8 Built-in Over-Temperature Protection (OTP) PWM TSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP08CP05TTR Specifications

STP08CP05TTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16
Constant Current Accuracy3%
Number of Channels8
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage20V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STP08CP05TTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STP08CP05TTR Documents

STP08CP05TTR datasheets or manufacturer documentation.

Datasheet: STP08CP05TTR Datasheet (PDF)

STP08CP05TTR Schematic Symbol & PCB Footprint

The STP08CP05TTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.