
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20-EP | |
| Operating Temperature | -25℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 6 | |
| Vos - Input Offset Voltage | 20mV | |
| Quiescent Current | 5mA | |
| Features | ESD Protection | |
| Slew Rate | 1.6V/us | |
| Ib - Input Bias Current | 1pA | |
| Single supply | 7V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF07704AIPWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20-EP | |
| Operating Temperature | -25℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 6 | |
| Vos - Input Offset Voltage | 20mV | |
| Quiescent Current | 5mA | |
| Features | ESD Protection | |
| Slew Rate | 1.6V/us | |
| Ib - Input Bias Current | 1pA | |
| Single supply | 7V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF07704AIPWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF07704AIPWPR datasheets or manufacturer documentation.
Datasheet: BUF07704AIPWPR Datasheet (PDF)
The BUF07704AIPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.