
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 25mV | |
| Features | Enable/shutdown function、Built-in compensation | |
| Slew Rate | 500V/us | |
| Single supply | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL59830IAZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 25mV | |
| Features | Enable/shutdown function、Built-in compensation | |
| Slew Rate | 500V/us | |
| Single supply | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL59830IAZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL59830IAZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.