
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-14-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 1.8V/ns | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3.4nV/√Hz@1MHz | |
| Quiescent Current | 22.5mA | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -6.25V~-4V、4V~6.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6722SD/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-14-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 1.8V/ns | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3.4nV/√Hz@1MHz | |
| Quiescent Current | 22.5mA | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -6.25V~-4V、4V~6.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6722SD/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6722SD/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6722SD/NOPB Datasheet (PDF)
The LMH6722SD/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.