
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 95mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 300V/us | |
| Ib - Input Bias Current | 5uA | |
| Single supply | 2.7V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7303PWRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 95mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 300V/us | |
| Ib - Input Bias Current | 5uA | |
| Single supply | 2.7V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7303PWRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7303PWRG4 datasheets or manufacturer documentation.
Datasheet: THS7303PWRG4 Datasheet (PDF)
The THS7303PWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.