
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 150MHz | |
| Number of Channels | Single-channel | |
| Features | Enable/shutdown function | |
| Slew Rate | 540V/us | |
| Ib - Input Bias Current | 6.1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4313ESA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 150MHz | |
| Number of Channels | Single-channel | |
| Features | Enable/shutdown function | |
| Slew Rate | 540V/us | |
| Ib - Input Bias Current | 6.1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4313ESA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4313ESA+T datasheets or manufacturer documentation.
Datasheet: MAX4313ESA+T Datasheet (PDF)
The MAX4313ESA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.