
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | V-IConverter | |
| Voltage - Supply | 7V~44V | |
| Quiescent Current (Iq) | 450uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTR111AIDGQTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | V-IConverter | |
| Voltage - Supply | 7V~44V | |
| Quiescent Current (Iq) | 450uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTR111AIDGQTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTR111AIDGQTG4 datasheets or manufacturer documentation.
Datasheet: XTR111AIDGQTG4 Datasheet (PDF)
The XTR111AIDGQTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.