HIP9011ABZT
Extended
* Images are for reference only
HIP9011ABZT
Attributes
Value
Manufacturer
MFR.Part #
HIP9011ABZT
JLCPCB Part #
C2678399
Package
SOIC-20-208mil
Description
-40℃~+125℃ 2 5V SPI SOIC-20-208mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageSOIC-20-208mil
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply5V
FeaturesProgrammable gain、Digital filtering
Interface TypeSPI