ISL6141CBZA-T
Extended
* Images are for reference only
ISL6141CBZA-T
Attributes
Value
Manufacturer
MFR.Part #
ISL6141CBZA-T
JLCPCB Part #
C2678306
Package
SOIC-8
Description
0℃~+70℃ 1 20V~80V 50mV External FET Surface Mount SOIC-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerRENESAS
PackageSOIC-8
Threshold Voltage50mV
Voltage Rating20V~80V
FET TypeExternal FET
Mounting TypeSurface Mount
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start
Operating temperature0℃~+70℃