
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | DFN-8-EP(3x3) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Overvoltage protection、Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 45mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL61862FIRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | DFN-8-EP(3x3) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Overvoltage protection、Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 45mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL61862FIRZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL61862FIRZ-T datasheets or manufacturer documentation.
Datasheet: ISL61862FIRZ-T Datasheet (PDF)
The ISL61862FIRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.