Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS2363PFBR
TPS2363PFBR - 1
TPS2363PFBR - 2
TPS2363PFBR - 3
Extended1/3
* Images are for reference only
TPS2363PFBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2363PFBR
JLCPCB Part #
C2678216
Package
TQFP-48(7x7)
Description
-40℃~+125℃@(Tj) 1mA 250us 3 3V~3.6V、10.8V~13.2V Active Low No Open Drain Power Supervisor Yes TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+125℃@(Tj)
Number of Voltages Monitored3
ChipTypePower Supervisor
Reset Timeout250us
WatchdogNo
Voltage - Supply3V~3.6V、10.8V~13.2V
Output TypeOpen Drain
Manual ResetYes
Quiescent Current1mA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS2363PFBR
TPS2363PFBR

* Images are for reference only

TPS2363PFBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2363PFBR
JLCPCB Part #
C2678216
Package
TQFP-48(7x7)
Description
-40℃~+125℃@(Tj) 1mA 250us 3 3V~3.6V、10.8V~13.2V Active Low No Open Drain Power Supervisor Yes TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2363PFBR

* Images are for reference only

TPS2363PFBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2363PFBR
JLCPCB Part #
C2678216
Package
TQFP-48(7x7)
Description
-40℃~+125℃@(Tj) 1mA 250us 3 3V~3.6V、10.8V~13.2V Active Low No Open Drain Power Supervisor Yes TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2363PFBR Specifications

TPS2363PFBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+125℃@(Tj)
Number of Voltages Monitored3
ChipTypePower Supervisor
Reset Timeout250us
WatchdogNo
Voltage - Supply3V~3.6V、10.8V~13.2V
Output TypeOpen Drain
Manual ResetYes
Quiescent Current1mA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2363PFBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2363PFBR Documents

TPS2363PFBR datasheets or manufacturer documentation.

Datasheet: TPS2363PFBR Datasheet (PDF)

TPS2363PFBR Schematic Symbol & PCB Footprint

The TPS2363PFBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.