


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-16-4.4mm | |
| Operating Temperature | -30℃~+105℃ | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4.75V~20V | |
| USB Protocol | PD | |
| Current - Supply | 3.2mA | |
| Quiescent Supply Current | 3.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD93W21F-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-16-4.4mm | |
| Operating Temperature | -30℃~+105℃ | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4.75V~20V | |
| USB Protocol | PD | |
| Current - Supply | 3.2mA | |
| Quiescent Supply Current | 3.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD93W21F-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD93W21F-E2 datasheets or manufacturer documentation.
Datasheet: BD93W21F-E2 Datasheet (PDF)
The BD93W21F-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.