ICE40LP384-CM36TR1K
Extended
* Images are for reference only
ICE40LP384-CM36TR1K
Attributes
Value
Manufacturer
MFR.Part #
ICE40LP384-CM36TR1K
JLCPCB Part #
C2678187
Package
UCBGA-36
Description
-40℃~+100℃ 384 48 UCBGA-36 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageUCBGA-36
SeriesiCE40 LP
Operating Temperature-40℃~+100℃
Number of LAB/CLBs48
Number of Logic Elements/Blocks384
Voltage - Supply1.14V~1.26V
Number of I/O25