
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 77Kbps | |
| Voltage - Supply | 2.45V~3.6V | |
| Supply Current | 2.6mA | |
| Features | Wake-up function | |
| Quiescent Supply Current | 300nA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS28E17Q+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 77Kbps | |
| Voltage - Supply | 2.45V~3.6V | |
| Supply Current | 2.6mA | |
| Features | Wake-up function | |
| Quiescent Supply Current | 300nA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS28E17Q+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS28E17Q+T datasheets or manufacturer documentation.
Datasheet: DS28E17Q+T Datasheet (PDF)
The DS28E17Q+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.