
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-10 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Data Rate | 330Kbps | |
| Applications Function | Controller | |
| Voltage - Supply | 2.9V~21V | |
| Quiescent Supply Current | 1.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA19032BAAT/1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-10 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Data Rate | 330Kbps | |
| Applications Function | Controller | |
| Voltage - Supply | 2.9V~21V | |
| Quiescent Supply Current | 1.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA19032BAAT/1J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA19032BAAT/1J datasheets or manufacturer documentation.
Datasheet: TEA19032BAAT/1J Datasheet (PDF)
The TEA19032BAAT/1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.