
- Manufacturer
- MFR.Part #
- 74FCT162823CTPVG8
- JLCPCB Part #
- C2678008
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 0ns 1.5ns 2 24mA 24mA 3.5pF 4.5V~5.5V 4.7ns@5V,50pF 5uA 9 Asynchronous Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.7ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Function | Reset | |
| Series | 74FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 2 | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74FCT162823CTPVG8
Extended- Manufacturer
- MFR.Part #
- 74FCT162823CTPVG8
- JLCPCB Part #
- C2678008
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 0ns 1.5ns 2 24mA 24mA 3.5pF 4.5V~5.5V 4.7ns@5V,50pF 5uA 9 Asynchronous Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74FCT162823CTPVG8
- JLCPCB Part #
- C2678008
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 0ns 1.5ns 2 24mA 24mA 3.5pF 4.5V~5.5V 4.7ns@5V,50pF 5uA 9 Asynchronous Rising Edge Tri-State SSOP-56-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FCT162823CTPVG8 Specifications
74FCT162823CTPVG8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.7ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Function | Reset | |
| Series | 74FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 2 | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FCT162823CTPVG8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FCT162823CTPVG8 Documents
74FCT162823CTPVG8 datasheets or manufacturer documentation.
Datasheet: 74FCT162823CTPVG8 Datasheet (PDF)
74FCT162823CTPVG8 Schematic Symbol & PCB Footprint
The 74FCT162823CTPVG8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.