74ALVC164245PAG8 - 1
74ALVC164245PAG8 - 2
74ALVC164245PAG8 - 3
Extended1/3
* Images are for reference only
74ALVC164245PAG8
Attributes
Value
Manufacturer
MFR.Part #
74ALVC164245PAG8
JLCPCB Part #
C2677360
Package
TSSOP-48-6.1mm
Description
-40℃~+85℃ 2 2.7V~3.6V 4.5V~5.5V 8 Bidirectional Tri-State TSSOP-48-6.1mm Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerRENESAS
PackageTSSOP-48-6.1mm
Operating Temperature-40℃~+85℃
Output TypeTri-State
Translator TypeLevel translator
Voltage - Supply(VCCA)2.7V~3.6V
Voltage - Supply(VCCB)4.5V~5.5V
Channel TypeBidirectional
FeaturesOutput enable high-impedance
Number of Elements2
Number of Circuits8