Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27210DRMR
UCC27210DRMR - 1
UCC27210DRMR - 2
UCC27210DRMR - 3
Extended1/3
* Images are for reference only
UCC27210DRMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27210DRMR
JLCPCB Part #
C2677330
Package
VSON-8-EP(4x4)
Description
-40℃~+140℃ 2 2.4V~4V 21ns 24ns 4.2V~5.8V 4A 4A 5.5ns 7.2ns 85uA 8V~17V Half-Bridge Interleaved conduction protection、Built-in bootstrap diode MOSFET VSON-8-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVSON-8-EP(4x4)
Operating Temperature-40℃~+140℃
Propagation Delay tpHL21ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low2.4V~4V
Quiescent Current(Iq)85uA
Fall Time5.5ns
Rise Time7.2ns
Input Logic Level - High4.2V~5.8V
Voltage - Supply8V~17V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH24ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27210DRMR
UCC27210DRMR

* Images are for reference only

UCC27210DRMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27210DRMR
JLCPCB Part #
C2677330
Package
VSON-8-EP(4x4)
Description
-40℃~+140℃ 2 2.4V~4V 21ns 24ns 4.2V~5.8V 4A 4A 5.5ns 7.2ns 85uA 8V~17V Half-Bridge Interleaved conduction protection、Built-in bootstrap diode MOSFET VSON-8-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27210DRMR

* Images are for reference only

UCC27210DRMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27210DRMR
JLCPCB Part #
C2677330
Package
VSON-8-EP(4x4)
Description
-40℃~+140℃ 2 2.4V~4V 21ns 24ns 4.2V~5.8V 4A 4A 5.5ns 7.2ns 85uA 8V~17V Half-Bridge Interleaved conduction protection、Built-in bootstrap diode MOSFET VSON-8-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27210DRMR Specifications

UCC27210DRMR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVSON-8-EP(4x4)
Operating Temperature-40℃~+140℃
Propagation Delay tpHL21ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low2.4V~4V
Quiescent Current(Iq)85uA
Fall Time5.5ns
Rise Time7.2ns
Input Logic Level - High4.2V~5.8V
Voltage - Supply8V~17V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH24ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27210DRMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27210DRMR Documents

UCC27210DRMR datasheets or manufacturer documentation.

Datasheet: UCC27210DRMR Datasheet (PDF)

UCC27210DRMR Schematic Symbol & PCB Footprint

The UCC27210DRMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.