
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | DFN-9-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 10ns | |
| Voltage - Supply | 2.2V~5.5V | |
| Number of Drivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL2101AAR3Z-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | DFN-9-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 10ns | |
| Voltage - Supply | 2.2V~5.5V | |
| Number of Drivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL2101AAR3Z-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL2101AAR3Z-T datasheets or manufacturer documentation.
Datasheet: ISL2101AAR3Z-T Datasheet (PDF)
The ISL2101AAR3Z-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.