Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4082IBZTR5676
HIP4082IBZTR5676
Extended
* Images are for reference only
HIP4082IBZTR5676
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4082IBZTR5676
JLCPCB Part #
C2677306
Package
SOIC-16
Description
-55℃~+150℃ 1.4A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-55℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.3mA
Fall Time9ns
Rise Time9ns
Voltage - Supply8.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4082IBZTR5676
HIP4082IBZTR5676

* Images are for reference only

HIP4082IBZTR5676

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4082IBZTR5676
JLCPCB Part #
C2677306
Package
SOIC-16
Description
-55℃~+150℃ 1.4A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4082IBZTR5676

* Images are for reference only

HIP4082IBZTR5676
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4082IBZTR5676
JLCPCB Part #
C2677306
Package
SOIC-16
Description
-55℃~+150℃ 1.4A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4082IBZTR5676 Specifications

HIP4082IBZTR5676 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-55℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.3mA
Fall Time9ns
Rise Time9ns
Voltage - Supply8.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4082IBZTR5676. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4082IBZTR5676 Documents

HIP4082IBZTR5676 datasheets or manufacturer documentation.

Datasheet: HIP4082IBZTR5676 Datasheet (PDF)

HIP4082IBZTR5676 Schematic Symbol & PCB Footprint

The HIP4082IBZTR5676 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.