
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 12A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 1.3mA | |
| Fall Time | 12.2ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~12V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 12A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL7158ISZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 12A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 1.3mA | |
| Fall Time | 12.2ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~12V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 12A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7158ISZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL7158ISZ-T13 datasheets or manufacturer documentation.
Datasheet: EL7158ISZ-T13 Datasheet (PDF)
The EL7158ISZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.