Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2829DBVTG4
TPS2829DBVTG4
Extended
* Images are for reference only
TPS2829DBVTG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2829DBVTG4
JLCPCB Part #
C2677200
Package
SOT-23-5
Description
-40℃~+125℃ 1 100nA 14ns 25ns 4V~14V Interleaved conduction protection MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)100nA
Fall Time25ns
Rise Time14ns
Voltage - Supply4V~14V
FeaturesInterleaved conduction protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2829DBVTG4
TPS2829DBVTG4

* Images are for reference only

TPS2829DBVTG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2829DBVTG4
JLCPCB Part #
C2677200
Package
SOT-23-5
Description
-40℃~+125℃ 1 100nA 14ns 25ns 4V~14V Interleaved conduction protection MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2829DBVTG4

* Images are for reference only

TPS2829DBVTG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2829DBVTG4
JLCPCB Part #
C2677200
Package
SOT-23-5
Description
-40℃~+125℃ 1 100nA 14ns 25ns 4V~14V Interleaved conduction protection MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2829DBVTG4 Specifications

TPS2829DBVTG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)100nA
Fall Time25ns
Rise Time14ns
Voltage - Supply4V~14V
FeaturesInterleaved conduction protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2829DBVTG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2829DBVTG4 Documents

TPS2829DBVTG4 datasheets or manufacturer documentation.

Datasheet: TPS2829DBVTG4 Datasheet (PDF)

TPS2829DBVTG4 Schematic Symbol & PCB Footprint

The TPS2829DBVTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.