Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZL1505ALNFT
ZL1505ALNFT
Extended
* Images are for reference only
ZL1505ALNFT
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZL1505ALNFT
JLCPCB Part #
C2677195
Package
TDFN-10-EP(3x3)
Description
-40℃~+125℃ 110uA 3A 4.5V~7.5V 4.8ns 5.3ns 5A Low Side、High Side MOSFET Overtemperature protection (OTP) TDFN-10-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)3A
Load TypeMOSFET
Quiescent Current(Iq)110uA
Fall Time4.8ns
Rise Time5.3ns
Voltage - Supply4.5V~7.5V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZL1505ALNFT
ZL1505ALNFT

* Images are for reference only

ZL1505ALNFT

Extended
Manufacturer

RENESAS

MFR.Part #
ZL1505ALNFT
JLCPCB Part #
C2677195
Package
TDFN-10-EP(3x3)
Description
-40℃~+125℃ 110uA 3A 4.5V~7.5V 4.8ns 5.3ns 5A Low Side、High Side MOSFET Overtemperature protection (OTP) TDFN-10-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL1505ALNFT

* Images are for reference only

ZL1505ALNFT
Extended
Manufacturer

RENESAS

MFR.Part #
ZL1505ALNFT
JLCPCB Part #
C2677195
Package
TDFN-10-EP(3x3)
Description
-40℃~+125℃ 110uA 3A 4.5V~7.5V 4.8ns 5.3ns 5A Low Side、High Side MOSFET Overtemperature protection (OTP) TDFN-10-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL1505ALNFT Specifications

ZL1505ALNFT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)3A
Load TypeMOSFET
Quiescent Current(Iq)110uA
Fall Time4.8ns
Rise Time5.3ns
Voltage - Supply4.5V~7.5V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL1505ALNFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL1505ALNFT Documents

ZL1505ALNFT datasheets or manufacturer documentation.

Datasheet: ZL1505ALNFT Datasheet (PDF)

ZL1505ALNFT Schematic Symbol & PCB Footprint

The ZL1505ALNFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.