Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPIC44L01DBR
TPIC44L01DBR
Extended
* Images are for reference only
TPIC44L01DBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC44L01DBR
JLCPCB Part #
C2677192
Package
SSOP-24-208mil
Description
-40℃~+125℃ 1.2mA 1.2mA 2.6mA 3.5us 3.5us 3us 4 4.5V~5.5V 4us Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-24-208mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL3.5us
Driven ConfigurationLow Side
Current - Output High(IOH)1.2mA
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.6mA
Fall Time3us
Rise Time3.5us
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown
Propagation Delay tpLH4us
Current - Output Low(IOL)1.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPIC44L01DBR
TPIC44L01DBR

* Images are for reference only

TPIC44L01DBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC44L01DBR
JLCPCB Part #
C2677192
Package
SSOP-24-208mil
Description
-40℃~+125℃ 1.2mA 1.2mA 2.6mA 3.5us 3.5us 3us 4 4.5V~5.5V 4us Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC44L01DBR

* Images are for reference only

TPIC44L01DBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC44L01DBR
JLCPCB Part #
C2677192
Package
SSOP-24-208mil
Description
-40℃~+125℃ 1.2mA 1.2mA 2.6mA 3.5us 3.5us 3us 4 4.5V~5.5V 4us Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC44L01DBR Specifications

TPIC44L01DBR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-24-208mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL3.5us
Driven ConfigurationLow Side
Current - Output High(IOH)1.2mA
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.6mA
Fall Time3us
Rise Time3.5us
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown
Propagation Delay tpLH4us
Current - Output Low(IOL)1.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC44L01DBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC44L01DBR Documents

TPIC44L01DBR datasheets or manufacturer documentation.

Datasheet: TPIC44L01DBR Datasheet (PDF)

TPIC44L01DBR Schematic Symbol & PCB Footprint

The TPIC44L01DBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.