
- Manufacturer
- MFR.Part #
- ISL6609IRZ-T
- JLCPCB Part #
- C2677187
- Package
- QFN-8-EP(3x3)
- Description
- -40℃~+125℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 132uA | |
| Fall Time | 8ns | |
| Rise Time | 8ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
ISL6609IRZ-T
Extended- Manufacturer
- MFR.Part #
- ISL6609IRZ-T
- JLCPCB Part #
- C2677187
- Package
- QFN-8-EP(3x3)
- Description
- -40℃~+125℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6609IRZ-T
- JLCPCB Part #
- C2677187
- Package
- QFN-8-EP(3x3)
- Description
- -40℃~+125℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6609IRZ-T Specifications
ISL6609IRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 132uA | |
| Fall Time | 8ns | |
| Rise Time | 8ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 4A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6609IRZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6609IRZ-T Documents
ISL6609IRZ-T datasheets or manufacturer documentation.
Datasheet: ISL6609IRZ-T Datasheet (PDF)
ISL6609IRZ-T Schematic Symbol & PCB Footprint
The ISL6609IRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.