
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 2.5mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2.6mA | |
| Fall Time | 3us | |
| Rise Time | 3.5us | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 2.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPIC46L02DBRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 2.5mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2.6mA | |
| Fall Time | 3us | |
| Rise Time | 3.5us | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 2.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC46L02DBRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPIC46L02DBRG4 datasheets or manufacturer documentation.
Datasheet: TPIC46L02DBRG4 Datasheet (PDF)
The TPIC46L02DBRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.