
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 12ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 1.3A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 950uA | |
| Fall Time | 3.2ns | |
| Rise Time | 8ns | |
| Voltage - Supply | 4V~12.6V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 12ns | |
| Current - Output Low(IOL) | 7.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5114AMFX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 12ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 1.3A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 950uA | |
| Fall Time | 3.2ns | |
| Rise Time | 8ns | |
| Voltage - Supply | 4V~12.6V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 12ns | |
| Current - Output Low(IOL) | 7.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5114AMFX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5114AMFX/NOPB datasheets or manufacturer documentation.
Datasheet: LM5114AMFX/NOPB Datasheet (PDF)
The LM5114AMFX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.