Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD351IDT
TD351IDT - 1
TD351IDT - 2
TD351IDT - 3
Extended1/3
* Images are for reference only
TD351IDT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TD351IDT
JLCPCB Part #
C2677120
Package
SO-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA High Side IGBT Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)2.5mA
Fall Time100ns
Rise Time100ns
Voltage - Supply12V~26V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)1.7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD351IDT
TD351IDT

* Images are for reference only

TD351IDT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD351IDT
JLCPCB Part #
C2677120
Package
SO-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA High Side IGBT Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD351IDT

* Images are for reference only

TD351IDT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD351IDT
JLCPCB Part #
C2677120
Package
SO-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA High Side IGBT Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD351IDT Specifications

TD351IDT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)2.5mA
Fall Time100ns
Rise Time100ns
Voltage - Supply12V~26V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)1.7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD351IDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD351IDT Documents

TD351IDT datasheets or manufacturer documentation.

Datasheet: TD351IDT Datasheet (PDF)

TD351IDT Schematic Symbol & PCB Footprint

The TD351IDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.