


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 6V~15V | |
| Input Logic Level - High | 1.65V | |
| Features | Input under-voltage protection | |
| Input Logic Level - Low | 1.3V | |
| Peak Current | 300mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV110PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 6V~15V | |
| Input Logic Level - High | 1.65V | |
| Features | Input under-voltage protection | |
| Input Logic Level - Low | 1.3V | |
| Peak Current | 300mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV110PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV110PWR datasheets or manufacturer documentation.
Datasheet: DRV110PWR Datasheet (PDF)
The DRV110PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.