Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI602SIATR
IXDI602SIATR - 1
IXDI602SIATR - 2
IXDI602SIATR - 3
Extended1/3
* Images are for reference only
IXDI602SIATR
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDI602SIATR
JLCPCB Part #
C2677097
Package
SOIC-8
Description
-40℃~+125℃ 2 2A 2A 35ns 38ns 4.5V~35V 6.5ns 7.5ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time6.5ns
Rise Time7.5ns
Voltage - Supply4.5V~35V
FeaturesInterleaved conduction protection
Propagation Delay tpLH35ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI602SIATR
IXDI602SIATR

* Images are for reference only

IXDI602SIATR

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI602SIATR
JLCPCB Part #
C2677097
Package
SOIC-8
Description
-40℃~+125℃ 2 2A 2A 35ns 38ns 4.5V~35V 6.5ns 7.5ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI602SIATR

* Images are for reference only

IXDI602SIATR
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI602SIATR
JLCPCB Part #
C2677097
Package
SOIC-8
Description
-40℃~+125℃ 2 2A 2A 35ns 38ns 4.5V~35V 6.5ns 7.5ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI602SIATR Specifications

IXDI602SIATR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time6.5ns
Rise Time7.5ns
Voltage - Supply4.5V~35V
FeaturesInterleaved conduction protection
Propagation Delay tpLH35ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDI602SIATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDI602SIATR Documents

IXDI602SIATR datasheets or manufacturer documentation.

Datasheet: IXDI602SIATR Datasheet (PDF)

IXDI602SIATR Schematic Symbol & PCB Footprint

The IXDI602SIATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.