Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDN7512G
1EDN7512G - 1
1EDN7512G - 2
1EDN7512G - 3
Extended1/3
* Images are for reference only
1EDN7512G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDN7512G
JLCPCB Part #
C2677074
Package
WSON-6
Description
-40℃~+150℃ 1 1.9V~2.3V 19ns 19ns 4.5V~20V 4.5ns 4A 6.5ns 800mV~1.2V 8A IGBT、MOSFET Low Side Under Voltage Protection WSON-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageWSON-6
Operating Temperature-40℃~+150℃
Propagation Delay tpHL19ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Fall Time4.5ns
Rise Time6.5ns
Input Logic Level - High1.9V~2.3V
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection
Propagation Delay tpLH19ns
Current - Output Low(IOL)8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDN7512G
1EDN7512G

* Images are for reference only

1EDN7512G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDN7512G
JLCPCB Part #
C2677074
Package
WSON-6
Description
-40℃~+150℃ 1 1.9V~2.3V 19ns 19ns 4.5V~20V 4.5ns 4A 6.5ns 800mV~1.2V 8A IGBT、MOSFET Low Side Under Voltage Protection WSON-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDN7512G

* Images are for reference only

1EDN7512G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDN7512G
JLCPCB Part #
C2677074
Package
WSON-6
Description
-40℃~+150℃ 1 1.9V~2.3V 19ns 19ns 4.5V~20V 4.5ns 4A 6.5ns 800mV~1.2V 8A IGBT、MOSFET Low Side Under Voltage Protection WSON-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDN7512G Specifications

1EDN7512G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageWSON-6
Operating Temperature-40℃~+150℃
Propagation Delay tpHL19ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Fall Time4.5ns
Rise Time6.5ns
Input Logic Level - High1.9V~2.3V
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection
Propagation Delay tpLH19ns
Current - Output Low(IOL)8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDN7512G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDN7512G Documents

1EDN7512G datasheets or manufacturer documentation.

Datasheet: 1EDN7512G Datasheet (PDF)

1EDN7512G Schematic Symbol & PCB Footprint

The 1EDN7512G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.