
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Peak Output Current(Source) | 24uA | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Voltage Rating | 5.5V~65V | |
| Peak Output Current(Sink) | 80mA | |
| FET Type | External FET | |
| Features | Overcurrent Protection、Under-voltage lockout | |
| Height | 1.1mm | |
| Mounting Type | Surface Mount | |
| Width | 3mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5060QDGSRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Peak Output Current(Source) | 24uA | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Voltage Rating | 5.5V~65V | |
| Peak Output Current(Sink) | 80mA | |
| FET Type | External FET | |
| Features | Overcurrent Protection、Under-voltage lockout | |
| Height | 1.1mm | |
| Mounting Type | Surface Mount | |
| Width | 3mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5060QDGSRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5060QDGSRQ1 datasheets or manufacturer documentation.
Datasheet: LM5060QDGSRQ1 Datasheet (PDF)
The LM5060QDGSRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.