
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -25℃~+85℃ | |
| Driven Configuration | High Side | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.35V~2.35V | |
| Fall Time | 18us | |
| Rise Time | 130us | |
| Input Logic Level - High | 1.55V~2.45V | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD2270HFV-LBTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -25℃~+85℃ | |
| Driven Configuration | High Side | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.35V~2.35V | |
| Fall Time | 18us | |
| Rise Time | 130us | |
| Input Logic Level - High | 1.55V~2.45V | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD2270HFV-LBTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD2270HFV-LBTR datasheets or manufacturer documentation.
Datasheet: BD2270HFV-LBTR Datasheet (PDF)
The BD2270HFV-LBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.