Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE7182EMXUMA1
TLE7182EMXUMA1 - 1
TLE7182EMXUMA1 - 2
TLE7182EMXUMA1 - 3
Extended1/3
* Images are for reference only
TLE7182EMXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE7182EMXUMA1
JLCPCB Part #
C2676976
Package
SSOP-24-4-EP-150mil
Description
-40℃~+150℃ 200ns 20mA 20mA 250ns 4 7V~34V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-24-4-EP-150mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-4-EP-150mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)20mA
Number of Drivers4
Load TypeMOSFET
Fall Time200ns
Rise Time250ns
Voltage - Supply7V~34V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost
Current - Output Low(IOL)20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE7182EMXUMA1
TLE7182EMXUMA1

* Images are for reference only

TLE7182EMXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7182EMXUMA1
JLCPCB Part #
C2676976
Package
SSOP-24-4-EP-150mil
Description
-40℃~+150℃ 200ns 20mA 20mA 250ns 4 7V~34V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-24-4-EP-150mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7182EMXUMA1

* Images are for reference only

TLE7182EMXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7182EMXUMA1
JLCPCB Part #
C2676976
Package
SSOP-24-4-EP-150mil
Description
-40℃~+150℃ 200ns 20mA 20mA 250ns 4 7V~34V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-24-4-EP-150mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7182EMXUMA1 Specifications

TLE7182EMXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-4-EP-150mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)20mA
Number of Drivers4
Load TypeMOSFET
Fall Time200ns
Rise Time250ns
Voltage - Supply7V~34V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost
Current - Output Low(IOL)20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7182EMXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE7182EMXUMA1 Documents

TLE7182EMXUMA1 datasheets or manufacturer documentation.

Datasheet: TLE7182EMXUMA1 Datasheet (PDF)

TLE7182EMXUMA1 Schematic Symbol & PCB Footprint

The TLE7182EMXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.