BM60213FV-CE2 - 1
BM60213FV-CE2 - 2
BM60213FV-CE2 - 3
Extended1/3
* Images are for reference only
BM60213FV-CE2
Attributes
Value
Manufacturer
MFR.Part #
BM60213FV-CE2
JLCPCB Part #
C2676961
Package
SSOP-20-BW-6.1mm
Description
-40℃~+125℃ 0V~800mV 10V~24V 2 3.9A 4.5A 50ns 75ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SSOP-20-BW-6.1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerROHM Semicon
PackageSSOP-20-BW-6.1mm
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low0V~800mV
Fall Time75ns
Rise Time50ns
Voltage - Supply10V~24V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)3.9A