


- Manufacturer
- MFR.Part #
- TPS2811DR
- JLCPCB Part #
- C2676952
- Package
- SOIC-8
- Description
- -40℃~+125℃ 14ns 15ns 2 200nA 2A 2A 40ns 40ns 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 40ns | |
| Current - Output High(IOH) | 2A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 200nA | |
| Fall Time | 15ns | |
| Rise Time | 14ns | |
| Voltage - Supply | 4V~14V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 40ns | |
| Current - Output Low(IOL) | 2A |

* Images are for reference only
TPS2811DR
Extended- Manufacturer
- MFR.Part #
- TPS2811DR
- JLCPCB Part #
- C2676952
- Package
- SOIC-8
- Description
- -40℃~+125℃ 14ns 15ns 2 200nA 2A 2A 40ns 40ns 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS2811DR
- JLCPCB Part #
- C2676952
- Package
- SOIC-8
- Description
- -40℃~+125℃ 14ns 15ns 2 200nA 2A 2A 40ns 40ns 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2811DR Specifications
TPS2811DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 40ns | |
| Current - Output High(IOH) | 2A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 200nA | |
| Fall Time | 15ns | |
| Rise Time | 14ns | |
| Voltage - Supply | 4V~14V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 40ns | |
| Current - Output Low(IOL) | 2A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2811DR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2811DR Documents
TPS2811DR datasheets or manufacturer documentation.
Datasheet: TPS2811DR Datasheet (PDF)
TPS2811DR Schematic Symbol & PCB Footprint
The TPS2811DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.