Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL05N06PF
2EDL05N06PF
Extended
* Images are for reference only
2EDL05N06PF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2EDL05N06PF
JLCPCB Part #
C2676912
Package
SOP-8
Description
-40℃~+150℃ 1.7V~2.4V 10V~20V 2 24ns 300uA 360mA 48ns 700mA 700mV~1.1V Half-Bridge MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)300uA
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH310ns
Current - Output Low(IOL)700mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL05N06PF
2EDL05N06PF

* Images are for reference only

2EDL05N06PF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL05N06PF
JLCPCB Part #
C2676912
Package
SOP-8
Description
-40℃~+150℃ 1.7V~2.4V 10V~20V 2 24ns 300uA 360mA 48ns 700mA 700mV~1.1V Half-Bridge MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL05N06PF

* Images are for reference only

2EDL05N06PF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL05N06PF
JLCPCB Part #
C2676912
Package
SOP-8
Description
-40℃~+150℃ 1.7V~2.4V 10V~20V 2 24ns 300uA 360mA 48ns 700mA 700mV~1.1V Half-Bridge MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL05N06PF Specifications

2EDL05N06PF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)300uA
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH310ns
Current - Output Low(IOL)700mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2EDL05N06PF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2EDL05N06PF Documents

2EDL05N06PF datasheets or manufacturer documentation.

Datasheet: 2EDL05N06PF Datasheet (PDF)

2EDL05N06PF Schematic Symbol & PCB Footprint

The 2EDL05N06PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.