
- Manufacturer
- MFR.Part #
- LMH1982SQ/NOPB
- JLCPCB Part #
- C2676898
- Package
- WQFN-32-EP(5x5)
- Description
- 0℃~+70℃ 2.375V~2.625V、3.135V~3.465V I2C WQFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Control Interface | I2C |

* Images are for reference only
LMH1982SQ/NOPB
Extended- Manufacturer
- MFR.Part #
- LMH1982SQ/NOPB
- JLCPCB Part #
- C2676898
- Package
- WQFN-32-EP(5x5)
- Description
- 0℃~+70℃ 2.375V~2.625V、3.135V~3.465V I2C WQFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMH1982SQ/NOPB
- JLCPCB Part #
- C2676898
- Package
- WQFN-32-EP(5x5)
- Description
- 0℃~+70℃ 2.375V~2.625V、3.135V~3.465V I2C WQFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH1982SQ/NOPB Specifications
LMH1982SQ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Control Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH1982SQ/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH1982SQ/NOPB Documents
LMH1982SQ/NOPB datasheets or manufacturer documentation.
Datasheet: LMH1982SQ/NOPB Datasheet (PDF)
LMH1982SQ/NOPB Schematic Symbol & PCB Footprint
The LMH1982SQ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.