


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver | |
| Data Rate | 5.4Gbps | |
| Voltage - Supply | 970mV~1.2V、3V~3.6V | |
| Features | Link equalization and compensation | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75DP130DSRGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver | |
| Data Rate | 5.4Gbps | |
| Voltage - Supply | 970mV~1.2V、3V~3.6V | |
| Features | Link equalization and compensation | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75DP130DSRGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75DP130DSRGZR datasheets or manufacturer documentation.
Datasheet: SN75DP130DSRGZR Datasheet (PDF)
The SN75DP130DSRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.