
- Manufacturer
- MFR.Part #
- LE9530DPQCT
- JLCPCB Part #
- C2676770
- Package
- QFN-48-EP(7x7)
- Description
- 3.13V~3.47V Subscriber Line Interface (SLIC) Thermal shutdown protection、Multi-channel integration QFN-48-EP(7x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 3.13V~3.47V | |
| Features | Thermal shutdown protection、Multi-channel integration |

* Images are for reference only
LE9530DPQCT
Extended- Manufacturer
- MFR.Part #
- LE9530DPQCT
- JLCPCB Part #
- C2676770
- Package
- QFN-48-EP(7x7)
- Description
- 3.13V~3.47V Subscriber Line Interface (SLIC) Thermal shutdown protection、Multi-channel integration QFN-48-EP(7x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LE9530DPQCT
- JLCPCB Part #
- C2676770
- Package
- QFN-48-EP(7x7)
- Description
- 3.13V~3.47V Subscriber Line Interface (SLIC) Thermal shutdown protection、Multi-channel integration QFN-48-EP(7x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LE9530DPQCT Specifications
LE9530DPQCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 3.13V~3.47V | |
| Features | Thermal shutdown protection、Multi-channel integration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LE9530DPQCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LE9530DPQCT Schematic Symbol & PCB Footprint
The LE9530DPQCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.