
- Manufacturer
- MFR.Part #
- 74ALVTH162245LRG4
- JLCPCB Part #
- C2676580
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 3.1ns@3.3V,50pF 32mA 64mA 74ALVTH Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns@3.3V,50pF | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 100uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Hot-swap support | |
| Logic Family | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74ALVTH162245LRG4
Extended- Manufacturer
- MFR.Part #
- 74ALVTH162245LRG4
- JLCPCB Part #
- C2676580
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 3.1ns@3.3V,50pF 32mA 64mA 74ALVTH Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74ALVTH162245LRG4
- JLCPCB Part #
- C2676580
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 3.1ns@3.3V,50pF 32mA 64mA 74ALVTH Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVTH162245LRG4 Specifications
74ALVTH162245LRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns@3.3V,50pF | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 100uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Hot-swap support | |
| Logic Family | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVTH162245LRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVTH162245LRG4 Documents
74ALVTH162245LRG4 datasheets or manufacturer documentation.
Datasheet: 74ALVTH162245LRG4 Datasheet (PDF)
74ALVTH162245LRG4 Schematic Symbol & PCB Footprint
The 74ALVTH162245LRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.