
- Manufacturer
- MFR.Part #
- 74LVCH16244ADGGRG4
- JLCPCB Part #
- C2676471
- Package
- TSSOP-48-6.2mm
- Description
- -40℃~+125℃ 1.65V~3.6V 24mA 24mA Tri-State TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
74LVCH16244ADGGRG4
Extended- Manufacturer
- MFR.Part #
- 74LVCH16244ADGGRG4
- JLCPCB Part #
- C2676471
- Package
- TSSOP-48-6.2mm
- Description
- -40℃~+125℃ 1.65V~3.6V 24mA 24mA Tri-State TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVCH16244ADGGRG4
- JLCPCB Part #
- C2676471
- Package
- TSSOP-48-6.2mm
- Description
- -40℃~+125℃ 1.65V~3.6V 24mA 24mA Tri-State TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVCH16244ADGGRG4 Specifications
74LVCH16244ADGGRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVCH16244ADGGRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVCH16244ADGGRG4 Schematic Symbol & PCB Footprint
The 74LVCH16244ADGGRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.