SN74ABT16241ADLRG4
Extended
* Images are for reference only
SN74ABT16241ADLRG4
Attributes
Value
Manufacturer
MFR.Part #
SN74ABT16241ADLRG4
JLCPCB Part #
C2676428
Package
SSOP-48-300mil
Description
-40℃~+85℃ 16 2.7ns@5V,50pF 32mA 3mA 4 4.5V~5.5V 64mA 74ABT Tri-State Unidirectional SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSSOP-48-300mil
Operating Temperature-40℃~+85℃
Propagation Delay2.7ns@5V,50pF
Number of Bits per Element16
Voltage - Supply4.5V~5.5V
Channel TypeUnidirectional
Quiescent Current3mA
Current - Output High(IOH)32mA
FeaturesOutput enable
Number of Elements4
Logic Family74ABT
Current - Output Low(IOL)64mA
output typeTri-State