
- Manufacturer
- MFR.Part #
- CAUC1G125MDCKREP
- JLCPCB Part #
- C2676107
- Package
- SC-70-5
- Description
- -55℃~+125℃ 0.8V~2.7V 1 1 10uA 5ns@1.8V,30pF 74AUC 9mA 9mA Tri-State Unidirectional SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5ns@1.8V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~2.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 9mA | |
| Number of Elements | 1 | |
| Logic Family | 74AUC | |
| Current - Output Low(IOL) | 9mA | |
| output type | Tri-State |

* Images are for reference only
CAUC1G125MDCKREP
Extended- Manufacturer
- MFR.Part #
- CAUC1G125MDCKREP
- JLCPCB Part #
- C2676107
- Package
- SC-70-5
- Description
- -55℃~+125℃ 0.8V~2.7V 1 1 10uA 5ns@1.8V,30pF 74AUC 9mA 9mA Tri-State Unidirectional SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CAUC1G125MDCKREP
- JLCPCB Part #
- C2676107
- Package
- SC-70-5
- Description
- -55℃~+125℃ 0.8V~2.7V 1 1 10uA 5ns@1.8V,30pF 74AUC 9mA 9mA Tri-State Unidirectional SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAUC1G125MDCKREP Specifications
CAUC1G125MDCKREP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5ns@1.8V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~2.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 9mA | |
| Number of Elements | 1 | |
| Logic Family | 74AUC | |
| Current - Output Low(IOL) | 9mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAUC1G125MDCKREP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAUC1G125MDCKREP Documents
CAUC1G125MDCKREP datasheets or manufacturer documentation.
Datasheet: CAUC1G125MDCKREP Datasheet (PDF)
CAUC1G125MDCKREP Schematic Symbol & PCB Footprint
The CAUC1G125MDCKREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.