


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2ns@1.8V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~2.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Number of Elements | 2 | |
| Logic Family | 74AUC | |
| Current - Output Low(IOL) | 9mA | |
| output type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AUC2G07DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2ns@1.8V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~2.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Number of Elements | 2 | |
| Logic Family | 74AUC | |
| Current - Output Low(IOL) | 9mA | |
| output type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AUC2G07DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AUC2G07DBVR datasheets or manufacturer documentation.
Datasheet: SN74AUC2G07DBVR Datasheet (PDF)
The SN74AUC2G07DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.